ROHM P-Channel MOSFET, 3 A, 30 V, 6-Pin SOT-457T RQ6E030ATTCR

RS Stock No.: 264-3831PBrand: ROHMManufacturers Part No.: RQ6E030ATTCR
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

3 A

Maximum Drain Source Voltage

30 V

Package Type

SOT-457T

Mounting Type

Surface Mount

Pin Count

6

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

Si

Country of Origin

Thailand

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM P-Channel MOSFET, 3 A, 30 V, 6-Pin SOT-457T RQ6E030ATTCR
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

ROHM P-Channel MOSFET, 3 A, 30 V, 6-Pin SOT-457T RQ6E030ATTCR
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Channel Type

P

Maximum Continuous Drain Current

3 A

Maximum Drain Source Voltage

30 V

Package Type

SOT-457T

Mounting Type

Surface Mount

Pin Count

6

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

Si

Country of Origin

Thailand