ROHM RU1C001UN N-Channel MOSFET, 100 mA, 20 V, 3-Pin SOT-323 RU1C001UNTCL

RS Stock No.: 124-6834Brand: ROHMManufacturers Part No.: RU1C001UNTCL
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

100 mA

Maximum Drain Source Voltage

20 V

Package Type

SOT-323

Series

RU1C001UN

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

18 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

0.3V

Maximum Power Dissipation

150 mW

Maximum Gate Source Voltage

-8 V, +8 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

1.35mm

Length

2.1mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1mm

Country of Origin

Thailand

Product details

N-Channel MOSFET Transistors, ROHM

MOSFET Transistors, ROHM Semiconductor

Stock information temporarily unavailable.

P.O.A.

ROHM RU1C001UN N-Channel MOSFET, 100 mA, 20 V, 3-Pin SOT-323 RU1C001UNTCL

P.O.A.

ROHM RU1C001UN N-Channel MOSFET, 100 mA, 20 V, 3-Pin SOT-323 RU1C001UNTCL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

100 mA

Maximum Drain Source Voltage

20 V

Package Type

SOT-323

Series

RU1C001UN

Mounting Type

Surface Mount

Pin Count

3

Maximum Drain Source Resistance

18 Ω

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

1V

Minimum Gate Threshold Voltage

0.3V

Maximum Power Dissipation

150 mW

Maximum Gate Source Voltage

-8 V, +8 V

Maximum Operating Temperature

+150 °C

Number of Elements per Chip

1

Width

1.35mm

Length

2.1mm

Minimum Operating Temperature

-55 °C

Forward Diode Voltage

1.2V

Height

1mm

Country of Origin

Thailand

Product details

N-Channel MOSFET Transistors, ROHM

MOSFET Transistors, ROHM Semiconductor