ROHM 1200V 30A, Triple Schottky Rectifier & Schottky Diode, 2-Pin SCS220KN SCS230ANTRL

RS Stock No.: 687-351Brand: ROHMManufacturers Part No.: SCS230ANTRL
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SCS220KN

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Series

SCS230AN

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

3

Country of Origin

Thailand

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM 1200V 30A, Triple Schottky Rectifier & Schottky Diode, 2-Pin SCS220KN SCS230ANTRL
Select packaging type

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM 1200V 30A, Triple Schottky Rectifier & Schottky Diode, 2-Pin SCS220KN SCS230ANTRL

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

SCS220KN

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Series

SCS230AN

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

3

Country of Origin

Thailand