ROHM SiC N-Channel MOSFET, 39 A, 650 V, 4-Pin TO-247-4L SCT3060ARC15

RS Stock No.: 266-3888Brand: ROHMManufacturers Part No.: SCT3060ARC15
brand-logo
View all in MOSFETs

Technical documents

Specifications

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

39 A

Maximum Drain Source Voltage

650 V

Package Type

TO-247-4L

Mounting Type

Through Hole

Pin Count

4

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC

Stock information temporarily unavailable.

P.O.A.

ROHM SiC N-Channel MOSFET, 39 A, 650 V, 4-Pin TO-247-4L SCT3060ARC15
Select packaging type

P.O.A.

ROHM SiC N-Channel MOSFET, 39 A, 650 V, 4-Pin TO-247-4L SCT3060ARC15
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

ROHM

Channel Type

N

Maximum Continuous Drain Current

39 A

Maximum Drain Source Voltage

650 V

Package Type

TO-247-4L

Mounting Type

Through Hole

Pin Count

4

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

SiC