ROHM 100V 1A, Dual Schottky Rectifier & Schottky Diode, 2-Pin PMDU YQ1MM10ATR

RS Stock No.: 687-420Brand: ROHMManufacturers Part No.: YQ1MM10ATR
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

PMDU

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Series

YQ1MM10ATR

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

2

Country of Origin

Japan

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM 100V 1A, Dual Schottky Rectifier & Schottky Diode, 2-Pin PMDU YQ1MM10ATR

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM 100V 1A, Dual Schottky Rectifier & Schottky Diode, 2-Pin PMDU YQ1MM10ATR

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

PMDU

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Series

YQ1MM10ATR

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

2

Country of Origin

Japan