ROHM 100V 3A, Dual Schottky Rectifier & Schottky Diode, 2-Pin PMDE YQ3VWM10BTFTR

RS Stock No.: 687-419Brand: ROHMManufacturers Part No.: YQ3VWM10BTFTR
brand-logo
View all in Schottky Diodes & Rectifiers

Technical documents

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

PMDE

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Series

YQ3VWM10BTF

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

2

Country of Origin

Japan

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM 100V 3A, Dual Schottky Rectifier & Schottky Diode, 2-Pin PMDE YQ3VWM10BTFTR

P.O.A.

Each (Supplied as a Tape) (ex VAT)

ROHM 100V 3A, Dual Schottky Rectifier & Schottky Diode, 2-Pin PMDE YQ3VWM10BTFTR

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

ROHM

Mounting Type

Surface Mount

Package Type

PMDE

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Series

YQ3VWM10BTF

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

2

Country of Origin

Japan