Roth Elektronik Single Sided Matrix Board FR2 With 39 x 61 1mm Holes, 2.5 x 2.5mm Pitch, 160 x 100 x 1.5mm

Technical documents
Specifications
Brand
Roth ElektronikNumber of Sides
1
Hole Pitch
2.5 x 2.5mm
Dimensions
160 x 100 x 1.5mm
Length
160mm
Width
100mm
Thickness
1.5mm
Base Material
Synthetic Resin Bonded Paper
Hole Diameter
1mm
FR Material Grade
FR2
Hole Layout
39 x 61
Copper Thickness
35µm
Country of Origin
China
Product details
Lab cards
Size: 100x160mm (European format)
Material thickness: 1.5mm
Single sided; 35μm copper
39 x 61 hole layout
2.50x2.50mm Hole spacing
Hole diameter: 1.00mm

P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.

Technical documents
Specifications
Brand
Roth ElektronikNumber of Sides
1
Hole Pitch
2.5 x 2.5mm
Dimensions
160 x 100 x 1.5mm
Length
160mm
Width
100mm
Thickness
1.5mm
Base Material
Synthetic Resin Bonded Paper
Hole Diameter
1mm
FR Material Grade
FR2
Hole Layout
39 x 61
Copper Thickness
35µm
Country of Origin
China
Product details
Lab cards
Size: 100x160mm (European format)
Material thickness: 1.5mm
Single sided; 35μm copper
39 x 61 hole layout
2.50x2.50mm Hole spacing
Hole diameter: 1.00mm
