RS PRO 20 → 105W Light Transformer, 230V ac, 12V

Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
12V
Power Rating
20 → 105W
Dimensions
107 x 35 x 21 mm
Length
107 mm
Width
35 mm
Depth
21 mm
Minimum Load Requirement
20W
Minimum Temperature
-20°C
Maximum Temperature
+55°C
Weight
80 g
Type
Electronic
Dimming
Dimming
Dimming Method
Trailing Edge
Minimum Operating Frequency
50Hz
Termination Type
Screw
Protection Features
Over Voltage Protection, Overheating Protection, Overload Protection, Short Circuit Protection
Maximum Operating Frequency
60Hz
Country of Origin
Italy
Product details
Low Voltage Lighting Transformers
Dimming Methods (where applicable):
Leading Edge:
The control device is either a thyristor or triac which blocks power until they are switched on by the control signal. At that point the current flows almost instantaneously and continues to flow until the end of the half cycle of the mains waveform. When the signal reaches zero, the device turns off and no more current is passed until it is triggered again. Turning the power on and off in this manner averages out creating a constant intensity level and by altering the precise trigger point over a period of time the lamp can be dimmed.
Trailing Edge:
Since this method of dimming uses transistor technology it is not limited to just switching, therefore current can be controlled gradually. Transistors can be programmed to pass current at the start of each half cycle, and gradually switch off later. This will control the full amount of power reaching the lamp without the side effects of a step increase in current.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPrimary Voltage Rating
230V ac
Secondary Voltage Rating
12V
Power Rating
20 → 105W
Dimensions
107 x 35 x 21 mm
Length
107 mm
Width
35 mm
Depth
21 mm
Minimum Load Requirement
20W
Minimum Temperature
-20°C
Maximum Temperature
+55°C
Weight
80 g
Type
Electronic
Dimming
Dimming
Dimming Method
Trailing Edge
Minimum Operating Frequency
50Hz
Termination Type
Screw
Protection Features
Over Voltage Protection, Overheating Protection, Overload Protection, Short Circuit Protection
Maximum Operating Frequency
60Hz
Country of Origin
Italy
Product details
Low Voltage Lighting Transformers
Dimming Methods (where applicable):
Leading Edge:
The control device is either a thyristor or triac which blocks power until they are switched on by the control signal. At that point the current flows almost instantaneously and continues to flow until the end of the half cycle of the mains waveform. When the signal reaches zero, the device turns off and no more current is passed until it is triggered again. Turning the power on and off in this manner averages out creating a constant intensity level and by altering the precise trigger point over a period of time the lamp can be dimmed.
Trailing Edge:
Since this method of dimming uses transistor technology it is not limited to just switching, therefore current can be controlled gradually. Transistors can be programmed to pass current at the start of each half cycle, and gradually switch off later. This will control the full amount of power reaching the lamp without the side effects of a step increase in current.