RS PRO 220 μH ±15% Power Inductor, 1A Idc, 0.196Ω Rdc

Technical documents
Specifications
Brand
RS ProInductance
220 μH
Maximum dc Current
1A
Mounting Type
Radial
Maximum DC Resistance
0.196Ω
Tolerance
±15%
Diameter
15mm
Height
9mm
Dimensions
15 (Dia.) x 9mm
Series
DP
Terminal Type
Radial Leaded
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Lead Diameter
0.45mm
Country of Origin
India
Product details
RS Pro Toroidal Power Inductor 22uH - 1000uH
RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.
Features
Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
Standards
ISO-9001:2000
S-16949:2002
ISO-14001:2004
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInductance
220 μH
Maximum dc Current
1A
Mounting Type
Radial
Maximum DC Resistance
0.196Ω
Tolerance
±15%
Diameter
15mm
Height
9mm
Dimensions
15 (Dia.) x 9mm
Series
DP
Terminal Type
Radial Leaded
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Lead Diameter
0.45mm
Country of Origin
India
Product details
RS Pro Toroidal Power Inductor 22uH - 1000uH
RS Pro Toroidal Power inductors can be used in EMI Filtering and energy storage. These compact power inductors are effective in controlling AC output ripple of switch mode supplies. The Power inductors come in a broad range of inductance values and current ratings.
Features
Low cost
No radiation design
Hot Solder, inductors have pre - pinned leads for easy PC Board mounting
Operating frequency to 100 kHz
RoHS compliant
Standards
ISO-9001:2000
S-16949:2002
ISO-14001:2004