RS PRO 2m 6 Socket Type F - German Schuko Trailing Socket, 230 V ac

Technical documents
Specifications
Brand
RS ProProduct Type
Trailing Socket
Cable Length
2m
Number of Sockets
6
Mains Plug Type
CEE 7/7 German Schuko / French
Socket Type
Type F - German Schuko
Corded
Yes
Voltage Rating
230 V ac
Current Rating Unwound
16A
Surge Protection
No
Power Indicator
Yes
Product details
Schuko Trailing Socket, Standard Unswitched
From RS Pro, this robust multi-socket is ideal for powering several devices from a single mains power outlet. With multiple CEE 7/4 shucko sockets leading to a CEE 7/7 plug, this power strip can be used primarily in Germany, but also in several other european countries.
With a ruggedised construction, this European shucko extension power strip is suitable for commercial and domestic purposes.
It has built-in strain relief for extra protection, and features a neon power indicator for added convenience.
Features and Benefits
Six socket power strip
16A Type CEE 7/4 Shucko Sockets
2m Cable
Operating Temperature Range of -25°C to +70°C
Applications
With multiple sockets and a long extension lead, these power strips are highly versatile. Whether for an office installation or a domestic multimedia setup and can be used almost anywhere where access to a mains power outlet is limited. This shucko extension lead is durable and reliable
FAQ
Q: Is this extension socket fitted with a cable?
A:This trailing socket is pre-wired with a 2 metre lead, allowing a degree of mobility around a single mains power source.
Q: How can I mount this socket?
A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
Red status indicator to show mains power & fuse OK
Maximum current rating: 16A
Lead length: 2 metres (and fitted with a CEE7/7 Schuko Type F moulded plug)
Power Distribution
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProProduct Type
Trailing Socket
Cable Length
2m
Number of Sockets
6
Mains Plug Type
CEE 7/7 German Schuko / French
Socket Type
Type F - German Schuko
Corded
Yes
Voltage Rating
230 V ac
Current Rating Unwound
16A
Surge Protection
No
Power Indicator
Yes
Product details
Schuko Trailing Socket, Standard Unswitched
From RS Pro, this robust multi-socket is ideal for powering several devices from a single mains power outlet. With multiple CEE 7/4 shucko sockets leading to a CEE 7/7 plug, this power strip can be used primarily in Germany, but also in several other european countries.
With a ruggedised construction, this European shucko extension power strip is suitable for commercial and domestic purposes.
It has built-in strain relief for extra protection, and features a neon power indicator for added convenience.
Features and Benefits
Six socket power strip
16A Type CEE 7/4 Shucko Sockets
2m Cable
Operating Temperature Range of -25°C to +70°C
Applications
With multiple sockets and a long extension lead, these power strips are highly versatile. Whether for an office installation or a domestic multimedia setup and can be used almost anywhere where access to a mains power outlet is limited. This shucko extension lead is durable and reliable
FAQ
Q: Is this extension socket fitted with a cable?
A:This trailing socket is pre-wired with a 2 metre lead, allowing a degree of mobility around a single mains power source.
Q: How can I mount this socket?
A: This socket is designed to be used as a trailing socket, and cannot be mounted without modification.
Why RS PRO?
RS PRO provides a comprehensive range of power and power extension solutions at affordable prices. Our trailing sockets, power plugs, and power adaptors are tested by RS experts to assure quality and reliability.
Whether you're powering industrial machinery or domestic appliances, RS PRO has a power plug or socket to suit your needs.
Red status indicator to show mains power & fuse OK
Maximum current rating: 16A
Lead length: 2 metres (and fitted with a CEE7/7 Schuko Type F moulded plug)