Technical documents
Specifications
Brand
RS ProRack Units
2U
External Depth
350mm
External Height
88 mm
External Width
483 mm
External Dimensions
88 x 483 x 350mm
Colour
Grey
External Case Material
Aluminium, Steel
Front Panel Material
Aluminium
For Use With
19" Racking System
For Use With
19"" Racking System
Standards Met
RoHS
Distrelec Product Id
30404777
Country of Origin
Thailand
Product details
RS PRO 19 inch Steel Chassis Rack Mount Trays
This range of aluminium steel 19 inch rack cases from RS PRO offer an excellent storage solution for 19 inch rack mount systems. The external case is manufactured from aluminium and steel, ensuring a highly durable and robust chassis. The front panel of the rack case features an anodised aluminium construction to further enhance the durability and corrosion resistance, whilst protecting internal components. These high quality rack cases also feature two handles for ease of installation and safe removal.
Features and benefits
- Light grey powder coated body with anodised front panel
- highly durable design
- Bases 0.9 mm steel, rear panels 1.2 mm steel
- Supplied with two handles
- Available in black or grey
- Available in either 1U, 2U and 3U rack heights
Application
Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.
FAQs
What sizes are available?
This range of RS PRO rack mount trays are available in the following sizes and colours:
Natural front panel:
- 6657659: 19in. Rack Case 1Ux250mm
- 6657668: 19in. Rack Case 2Ux250mm
- 6657661: 19in. Rack Case 2Ux350mm
- 6657665: 19in. Rack Case 3Ux250mm
- 6657674: 19in. Rack Case 3Ux350mm
Black front panel:
Are they supplied with a top cover?
These rack cases do not include top covers, however the following ventilated or non-ventilated top covers can be purchased if required:
6657696: 19in. Rack Unventilated Top Cover 250mm
6657699: 19in. Rack Unventilated Top Cover 350mm
6657693: 19in. Rack Ventilated Top Cover 250mm
6657703: 19in. Rack Ventilated Top Cover 350mm
19in. Rack Cases
Robust cases conforming to IEC297 consisting of front panel, base and sides, rear panel and handles.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 11 | P.O.A. |
12 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProRack Units
2U
External Depth
350mm
External Height
88 mm
External Width
483 mm
External Dimensions
88 x 483 x 350mm
Colour
Grey
External Case Material
Aluminium, Steel
Front Panel Material
Aluminium
For Use With
19" Racking System
For Use With
19"" Racking System
Standards Met
RoHS
Distrelec Product Id
30404777
Country of Origin
Thailand
Product details
RS PRO 19 inch Steel Chassis Rack Mount Trays
This range of aluminium steel 19 inch rack cases from RS PRO offer an excellent storage solution for 19 inch rack mount systems. The external case is manufactured from aluminium and steel, ensuring a highly durable and robust chassis. The front panel of the rack case features an anodised aluminium construction to further enhance the durability and corrosion resistance, whilst protecting internal components. These high quality rack cases also feature two handles for ease of installation and safe removal.
Features and benefits
- Light grey powder coated body with anodised front panel
- highly durable design
- Bases 0.9 mm steel, rear panels 1.2 mm steel
- Supplied with two handles
- Available in black or grey
- Available in either 1U, 2U and 3U rack heights
Application
Rack cases and trays are an excellent solution for installing rack mount servers, computer drives, accessories and equipment in a range of environments. They are often constructed from aluminium or steel offering excellent durability with minimal electrical interference. Rack cases and trays are available in a range of rack heights to suit various applications.
FAQs
What sizes are available?
This range of RS PRO rack mount trays are available in the following sizes and colours:
Natural front panel:
- 6657659: 19in. Rack Case 1Ux250mm
- 6657668: 19in. Rack Case 2Ux250mm
- 6657661: 19in. Rack Case 2Ux350mm
- 6657665: 19in. Rack Case 3Ux250mm
- 6657674: 19in. Rack Case 3Ux350mm
Black front panel:
Are they supplied with a top cover?
These rack cases do not include top covers, however the following ventilated or non-ventilated top covers can be purchased if required:
6657696: 19in. Rack Unventilated Top Cover 250mm
6657699: 19in. Rack Unventilated Top Cover 350mm
6657693: 19in. Rack Ventilated Top Cover 250mm
6657703: 19in. Rack Ventilated Top Cover 350mm
19in. Rack Cases
Robust cases conforming to IEC297 consisting of front panel, base and sides, rear panel and handles.