RS PRO 3102 Vibration Meter - 200 m/s, Acceleration, Displacement, Velocity, Single Axis Axis

RS Stock No.: 254-3502Brand: RS PRO
brand-logo
View all in Vibration Meters

Technical documents

Specifications

Brand

RS Pro

Measurement Parameters

Acceleration, Displacement, Velocity

Number of Axis

Single Axis

Maximum Acceleration

200 m/s

Minimum Acceleration

0.02 m/s

Maximum Displacement

100mm

Minimum Displacement

0.001mm

Maximum Velocity

1000mm

Minimum Velocity

0.1mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Display Type

LCD

Keypad Type

Tactile

Battery Type

AA

Model Number p

3102

Model Number (p)

3102

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO 3102 Vibration Meter - 200 m/s, Acceleration, Displacement, Velocity, Single Axis Axis

P.O.A.

RS PRO 3102 Vibration Meter - 200 m/s, Acceleration, Displacement, Velocity, Single Axis Axis
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Measurement Parameters

Acceleration, Displacement, Velocity

Number of Axis

Single Axis

Maximum Acceleration

200 m/s

Minimum Acceleration

0.02 m/s

Maximum Displacement

100mm

Minimum Displacement

0.001mm

Maximum Velocity

1000mm

Minimum Velocity

0.1mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-10°C

Display Type

LCD

Keypad Type

Tactile

Battery Type

AA

Model Number p

3102

Model Number (p)

3102

Country of Origin

Taiwan, Province Of China