Hazardous Product

RS PRO 3.6V Lithium Thionyl Chloride C Battery

RS Stock No.: 183-5710Brand: RS PRODistrelec Article No.: 30424418
brand-logo
View all in C Batteries

Technical documents

Specifications

Brand

RS Pro

Brand Range

RS PRO

Size

C

Chemistry

Lithium Thionyl Chloride

Nominal Voltage

3.6V

IEC Name

ER26500

Terminal Type

Standard

Capacity

8.5Ah

Number of Batteries Supplied

1

Pack Quantity

1

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 3.6V Lithium Thionyl Chloride C Battery

P.O.A.

RS PRO 3.6V Lithium Thionyl Chloride C Battery
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Brand Range

RS PRO

Size

C

Chemistry

Lithium Thionyl Chloride

Nominal Voltage

3.6V

IEC Name

ER26500

Terminal Type

Standard

Capacity

8.5Ah

Number of Batteries Supplied

1

Pack Quantity

1

Country of Origin

China