RS PRO 37 Way Right Angle Through Hole D-sub Connector Plug

RS Stock No.: 437-5516Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

37

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

5.0A

Housing Material

PET

Voltage Rating

750.0 V

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

90°PCB

Machined contacts
90° mounting zinc passivated types with plastic feet for additional support

High Specification & Aerospace & Industrial Connectors

You may be interested in

P.O.A.

RS PRO 37 Way Right Angle Through Hole D-sub Connector Plug

P.O.A.

RS PRO 37 Way Right Angle Through Hole D-sub Connector Plug

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 499P.O.A.
500 - 999P.O.A.
1000+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Number Of Contacts

37

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

5.0A

Housing Material

PET

Voltage Rating

750.0 V

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

United Kingdom

Product details

90°PCB

Machined contacts
90° mounting zinc passivated types with plastic feet for additional support

High Specification & Aerospace & Industrial Connectors

You may be interested in