RS PRO 50Ω Straight BNC RF Terminator, 1GHz, 0.5W Average Power Rating
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Technical documents
Specifications
Brand
RS ProInterface Type
BNC
Gender
Male
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
1GHz
Average Power Rating
0.5W
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
RS 50 Ohm BNC RF Coaxial Plug Terminators
50 Ohm BNC RF coaxial plug terminator with bayonet fitting, nickel plated body and gold plated centre contact. This 50 Ohm RF coax cable mount plug terminator has a 0.5 W average power rating and a frequency of 1 GHz.
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProInterface Type
BNC
Gender
Male
Body Orientation
Straight
Impedance
50Ω
Operating Frequency
1GHz
Average Power Rating
0.5W
Contact Material
Brass
Contact Plating
Gold
Country of Origin
Taiwan, Province Of China
Product details
RS 50 Ohm BNC RF Coaxial Plug Terminators
50 Ohm BNC RF coaxial plug terminator with bayonet fitting, nickel plated body and gold plated centre contact. This 50 Ohm RF coax cable mount plug terminator has a 0.5 W average power rating and a frequency of 1 GHz.
RS BNC Connectors
RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.