RS PRO 75Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating

RS Stock No.: 546-4134Brand: RS PRODistrelec Article No.: 30407113
brand-logo
View all in RF Terminators

Technical documents

Specifications

Brand

RS Pro

Interface Type

BNC

Gender

Male

Body Orientation

Straight

Impedance

75Ω

Body Plating

Nickel

Operating Frequency

0 → 1GHz

Average Power Rating

0.5W

Contact Material

Brass

Contact Plating

Gold

Distrelec Product Id

30407113

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO 75Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating

P.O.A.

RS PRO 75Ω Straight BNC RF Terminator, 0 → 1GHz, 0.5W Average Power Rating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Interface Type

BNC

Gender

Male

Body Orientation

Straight

Impedance

75Ω

Body Plating

Nickel

Operating Frequency

0 → 1GHz

Average Power Rating

0.5W

Contact Material

Brass

Contact Plating

Gold

Distrelec Product Id

30407113

Country of Origin

Taiwan, Province Of China