RS PRO 9W Plug-In AC/DC Adapter 12V ac Output, 700mA Output

RS Stock No.: 139-1770Brand: RS PRODistrelec Article No.: 30402670
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

12V ac

Input Voltage

230 V ac, 240V ac

Output Current

700mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

9W

Cable Length

1.8m

Medical Approved

No

MTBF

50k

Width

51mm

Type

AC/AC Adapter

Depth

42mm

Minimum Temperature

-20°C

Load Regulation

±5%

Length

62mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 9W Plug-In AC/DC Adapter 12V ac Output, 700mA Output

P.O.A.

RS PRO 9W Plug-In AC/DC Adapter 12V ac Output, 700mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

12V ac

Input Voltage

230 V ac, 240V ac

Output Current

700mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

9W

Cable Length

1.8m

Medical Approved

No

MTBF

50k

Width

51mm

Type

AC/AC Adapter

Depth

42mm

Minimum Temperature

-20°C

Load Regulation

±5%

Length

62mm

Country of Origin

China

You may be interested in