Technical documents
Specifications
Brand
RS ProAir Tool Type
Air Body Saw
Airflow
280L/min
Air Inlet BSP
1/4in
Cutting Capacity
1.2 mm
Model Number
APT650
Country of Origin
Taiwan, Province Of China
Product details
Air Body Saw
Aluminium construction air body saw ideal for use in body shop and metal workshops.
High cutting performance
Insulated handle and anti vibration cover
10mm maximum stroke with adjustable blade guide
16SWG cutting capacity
Safety throttle lever
Suitable for universal blades
Free Speed 9000rpm
Minimum hose size 3/8in / 10mm
Sound: 87dBA
Average air consumption 10cfm / 280 l/min
Chisels, Hammers & Saws
All the air hammers in this range have pistol grip handles, trigger control of speed and power, built in power regulators and have alloyed steel barrels and heated treated pistons for longer life.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAir Tool Type
Air Body Saw
Airflow
280L/min
Air Inlet BSP
1/4in
Cutting Capacity
1.2 mm
Model Number
APT650
Country of Origin
Taiwan, Province Of China
Product details
Air Body Saw
Aluminium construction air body saw ideal for use in body shop and metal workshops.
High cutting performance
Insulated handle and anti vibration cover
10mm maximum stroke with adjustable blade guide
16SWG cutting capacity
Safety throttle lever
Suitable for universal blades
Free Speed 9000rpm
Minimum hose size 3/8in / 10mm
Sound: 87dBA
Average air consumption 10cfm / 280 l/min
Chisels, Hammers & Saws
All the air hammers in this range have pistol grip handles, trigger control of speed and power, built in power regulators and have alloyed steel barrels and heated treated pistons for longer life.