RS PRO Both DTI Gauge, +0.8mm Max. Measurement, 0.01 mm Resolution, ±0.008 mm Accuracy

RS Stock No.: 725-5730Brand: RS PRO
brand-logo
View all in DTI Gauges

Technical documents

Specifications

Brand

RS Pro

Maximum Measurement

+0.8mm

Resolution

0.01 mm

Dial Diameter

40mm

Imperial or Metric

Both

Accuracy

±0.008 mm

Product details

Dual-Scale

A general purpose machine shop/inspection lever indicator which has a dial face graduated in metric and imperial, which allows simultaneous measurement in either system.

Accuracy to DIN2270 and BS2795
Spigots for 5/32" and 3/8" mounting
Satin chrome body with dovetail on 3 faces
2mm diameter ball anvil
Automatic reverse mechanism
Rotating bezel
Graduated 0.0005 inch or 0.01mm

P.O.A.

RS PRO Both DTI Gauge, +0.8mm Max. Measurement, 0.01 mm Resolution, ±0.008 mm Accuracy

Calibration type

P.O.A.

RS PRO Both DTI Gauge, +0.8mm Max. Measurement, 0.01 mm Resolution, ±0.008 mm Accuracy

Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Maximum Measurement

+0.8mm

Resolution

0.01 mm

Dial Diameter

40mm

Imperial or Metric

Both

Accuracy

±0.008 mm

Product details

Dual-Scale

A general purpose machine shop/inspection lever indicator which has a dial face graduated in metric and imperial, which allows simultaneous measurement in either system.

Accuracy to DIN2270 and BS2795
Spigots for 5/32" and 3/8" mounting
Satin chrome body with dovetail on 3 faces
2mm diameter ball anvil
Automatic reverse mechanism
Rotating bezel
Graduated 0.0005 inch or 0.01mm