RS PRO Bright Zinc Plated Steel Countersunk Head Self Tapping Screw, N°8 x 1in Long 25mm Long
RS Stock No.: 546-5531Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLength Imperial
1in
Length Metric
25mm
Thread Size mm
4.2mm
Thread Size (mm)
4.2mm
Imperial or Metric
Metric
Thread Size UTS
8
Standards Met
DIN 7982C
Thread Size (UTS)
8
Head Shape
Countersunk
Drive Type
Pozi
Finish
Bright Zinc Plated
Material
Steel
Product details
Cross-recess - BZP Steel
Bright zinc plated and clear passivated
You may be interested in

RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°8 x 1in Long 25mm LongBrand: RS PRO
P.O.A.1 Box of 100 (ex VAT)
RS PRO Bright Zinc Plated, Clear Passivated Steel Flat Head Self Tapping Screw, N°No. 6 xBrand: RS PRO
P.O.A.1 Box of 100 (ex VAT)
Stock information temporarily unavailable.
P.O.A.
RS PRO Bright Zinc Plated Steel Countersunk Head Self Tapping Screw, N°8 x 1in Long 25mm Long
1
P.O.A.
RS PRO Bright Zinc Plated Steel Countersunk Head Self Tapping Screw, N°8 x 1in Long 25mm Long
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25 - 49 | P.O.A. |
50+ | P.O.A. |
You may be interested in

RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°8 x 1in Long 25mm LongBrand: RS PRO
P.O.A.1 Box of 100 (ex VAT)
RS PRO Bright Zinc Plated, Clear Passivated Steel Flat Head Self Tapping Screw, N°No. 6 xBrand: RS PRO
P.O.A.1 Box of 100 (ex VAT)
Technical documents
Specifications
Brand
RS ProLength Imperial
1in
Length Metric
25mm
Thread Size mm
4.2mm
Thread Size (mm)
4.2mm
Imperial or Metric
Metric
Thread Size UTS
8
Standards Met
DIN 7982C
Thread Size (UTS)
8
Head Shape
Countersunk
Drive Type
Pozi
Finish
Bright Zinc Plated
Material
Steel
Product details
Cross-recess - BZP Steel
Bright zinc plated and clear passivated
You may be interested in

RS PRO Plain Stainless Steel Countersunk Head Self Tapping Screw, N°8 x 1in Long 25mm LongBrand: RS PRO
P.O.A.1 Box of 100 (ex VAT)
RS PRO Bright Zinc Plated, Clear Passivated Steel Flat Head Self Tapping Screw, N°No. 6 xBrand: RS PRO
P.O.A.1 Box of 100 (ex VAT)