RS PRO Metric DTI Gauge, +0.2mm Max. Measurement, 0.002 mm Resolution, ±0.02 mm Accuracy With UKAS Calibration

Technical documents
Specifications
Brand
RS ProMaximum Measurement
+0.2mm
Calibrated
UKAS
Resolution
0.002 mm
Dial Diameter
40mm
Imperial or Metric
Metric
Accuracy
±0.02 mm
Country of Origin
China
Product details
RS Lever Dial Indicator
Lever type dial indicators are great measuring instruments for the workshop and inspection rooms. The fine reading Lever Indicator has fully jewelled movement and an adjustable bezel. The dial hand also moves clockwise for either forward or reverse stylus movement.
Key Features
Large Dial Face
Available in Metric and Inches
Supplied with 6 and 8mm mounting spigots
Dovetail on all 3 sides of body
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProMaximum Measurement
+0.2mm
Calibrated
UKAS
Resolution
0.002 mm
Dial Diameter
40mm
Imperial or Metric
Metric
Accuracy
±0.02 mm
Country of Origin
China
Product details
RS Lever Dial Indicator
Lever type dial indicators are great measuring instruments for the workshop and inspection rooms. The fine reading Lever Indicator has fully jewelled movement and an adjustable bezel. The dial hand also moves clockwise for either forward or reverse stylus movement.
Key Features
Large Dial Face
Available in Metric and Inches
Supplied with 6 and 8mm mounting spigots
Dovetail on all 3 sides of body