RS PRO Nitrile Rubber Seal, 12.5mm ID, 20mm OD, 5mm

RS Stock No.: 229-9529Brand: RS PRO
brand-logo
View all in Seals

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

12.5mm

Outside Diameter

20mm

Seal Type

Rotary Shaft Seal

Thickness

5mm

Seal Material

Nitrile Rubber

Stock information temporarily unavailable.

P.O.A.

RS PRO Nitrile Rubber Seal, 12.5mm ID, 20mm OD, 5mm

P.O.A.

RS PRO Nitrile Rubber Seal, 12.5mm ID, 20mm OD, 5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

12.5mm

Outside Diameter

20mm

Seal Type

Rotary Shaft Seal

Thickness

5mm

Seal Material

Nitrile Rubber