RS PRO Nitrile Rubber Seal, 12mm ID, 24mm OD, 7mm

Technical documents
Specifications
Brand
RS ProInside Diameter
12mm
Outside Diameter
24mm
Seal Type
Rotary Shaft Seal
Thickness
7mm
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Product details
RS PRO Oil Seals
Keep your equipment running smoothly and safely with RS PRO oil seals! Our Nitrile Rotary Shaft Seals are designed to prevent dust, dirt, and particles from entering sensitive areas. With our oil seals, you can replace them without damage to the housing bore and no need for circlips, sealants or retaining plates. Get your peace of mind and quality assurance with RS PRO oil seals.
Features and Benefits
- Nitrile Rubber (NBR)
- Ideal for excluding dirt, dust, water or any other contaminant
- Generally used as a means of protecting the bearings of rotating shafts
- Replaceable without damage to the housing bore
- Circlips, sealants or retaining plates are not required
Applications
- Rotary Shaft
- Bearings
P.O.A.
5
P.O.A.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 25 | P.O.A. |
30 - 120 | P.O.A. |
125+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProInside Diameter
12mm
Outside Diameter
24mm
Seal Type
Rotary Shaft Seal
Thickness
7mm
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+100°C
Product details
RS PRO Oil Seals
Keep your equipment running smoothly and safely with RS PRO oil seals! Our Nitrile Rotary Shaft Seals are designed to prevent dust, dirt, and particles from entering sensitive areas. With our oil seals, you can replace them without damage to the housing bore and no need for circlips, sealants or retaining plates. Get your peace of mind and quality assurance with RS PRO oil seals.
Features and Benefits
- Nitrile Rubber (NBR)
- Ideal for excluding dirt, dust, water or any other contaminant
- Generally used as a means of protecting the bearings of rotating shafts
- Replaceable without damage to the housing bore
- Circlips, sealants or retaining plates are not required
Applications
- Rotary Shaft
- Bearings