RS PRO Nitrile Rubber Seal, 40mm ID, 90mm OD, 10mm

RS Stock No.: 229-9651Brand: RS PRO
brand-logo
View all in Seals

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

40mm

Outside Diameter

90mm

Seal Type

Rotary Shaft Seal

Thickness

10mm

Seal Material

Nitrile Rubber

Stock information temporarily unavailable.

P.O.A.

RS PRO Nitrile Rubber Seal, 40mm ID, 90mm OD, 10mm

P.O.A.

RS PRO Nitrile Rubber Seal, 40mm ID, 90mm OD, 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Inside Diameter

40mm

Outside Diameter

90mm

Seal Type

Rotary Shaft Seal

Thickness

10mm

Seal Material

Nitrile Rubber