RS PRO Nitrile Rubber Seal, 8mm ID, 18mm OD, 5mm
RS Stock No.: 226-3898Brand: RS PRO

Technical documents
Specifications
Brand
RS ProInside Diameter
8mm
Outside Diameter
18mm
Seal Type
Rotary Shaft Seal
Thickness
5mm
Seal Material
Nitrile Rubber
Stock information temporarily unavailable.
P.O.A.
RS PRO Nitrile Rubber Seal, 8mm ID, 18mm OD, 5mm
1
P.O.A.
RS PRO Nitrile Rubber Seal, 8mm ID, 18mm OD, 5mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProInside Diameter
8mm
Outside Diameter
18mm
Seal Type
Rotary Shaft Seal
Thickness
5mm
Seal Material
Nitrile Rubber