RS PRO Overload Relay NO/NC, 7 → 10 A F.L.C, 10 A Contact Rating, 7.5 kW, 3P

RS Stock No.: 134-493Brand: RS PRO
brand-logo
View all in Contactor Overload Relays

Technical documents

Specifications

Brand

RS Pro

FLC Motor Rating

7 → 10 A

Contact Current Rating

10 A

Pole Configuration

3P

Mounting Style

Direct Contactor

Power Rating

7.5 kW

Normal State Configuration

NO/NC

Terminal Type

Cage Clamp

Reset Method

Automatic, Manual

Width

44mm

Number Of Auxiliary Contacts

2

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70 °C

Contact Voltage Rating

600 V ac

Stock information temporarily unavailable.

P.O.A.

RS PRO Overload Relay NO/NC, 7 → 10 A F.L.C, 10 A Contact Rating, 7.5 kW, 3P

P.O.A.

RS PRO Overload Relay NO/NC, 7 → 10 A F.L.C, 10 A Contact Rating, 7.5 kW, 3P
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

FLC Motor Rating

7 → 10 A

Contact Current Rating

10 A

Pole Configuration

3P

Mounting Style

Direct Contactor

Power Rating

7.5 kW

Normal State Configuration

NO/NC

Terminal Type

Cage Clamp

Reset Method

Automatic, Manual

Width

44mm

Number Of Auxiliary Contacts

2

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +70 °C

Contact Voltage Rating

600 V ac