RS PRO, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body

RS Stock No.: 546-4875Brand: RS PRODistrelec Article No.: 30425653
brand-logo
View all in Coaxial Connectors

Technical documents

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG58A

Bulkhead

No

Body Plating

Nickel

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Distrelec Product Id

30425653

Country of Origin

Taiwan, Province Of China

Product details

RS 50 Ohm BNC RF Coaxial Cable Clamp Plug Connectors

50 Ohm BNC RF coaxial plug connectors with bayonet coupling and a cable clamp termination. These 50 Ohm BNC straight RF coax cable clamp plugs have a nickel plated body, gold plated centre contact and are for use with a variety RF coaxial cable types.

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.

Stock information temporarily unavailable.

P.O.A.

RS PRO, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body

P.O.A.

RS PRO, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG58A

Bulkhead

No

Body Plating

Nickel

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Distrelec Product Id

30425653

Country of Origin

Taiwan, Province Of China

Product details

RS 50 Ohm BNC RF Coaxial Cable Clamp Plug Connectors

50 Ohm BNC RF coaxial plug connectors with bayonet coupling and a cable clamp termination. These 50 Ohm BNC straight RF coax cable clamp plugs have a nickel plated body, gold plated centre contact and are for use with a variety RF coaxial cable types.

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.