RS PRO Side Cutters

RS Stock No.: 548-164Brand: RS PRO
brand-logo
View all in Cutters

Technical documents

Specifications

Brand

RS Pro

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Non Sparking

No

Overall Length

130 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Carbon Steel

Maximum Cutting Capacity

0.8mm

Cut Type

Angle

Product details

RS PRO Light Duty Wire Cutters

These light-duty wire cutters from our own RS PRO brand are a handy addition to any electrician’s toolbox. The ergonomically designed moulded handles ensure a comfortable grip over long periods of use.

With chemically blackened frames and low tension return springs, these RS Pro cutters are an ideal addition to any toolbox and can be used for light duty applications. The cutters also have a slim profile with angled cutters and a fine cutting edge which enable them to give an efficient close cropping action.

To arrest flying lead offcuts these cutters are provided with a safety clip which can be safely removed.

Lightweight and robust, these wire nippers are a fast and efficient tool for wire cutting applications, delivering precision where it counts.

Features and Benefits

• Angled cut
• Stainless steel tool Moulded plastic grips
• Lightweight quick return springs
• Safety clip provided

Applications

Wire cutters, or nippers, are used in all manner of applications, both domestic and industrial. From prototyping and device assembly to cable installation, wire cutters essential. They are often used by;

• Electricians
• Maintenance workers
• Engineers

It this wire cutter VDE certified?

This wire cutter isn't VDE approved and cannot be used on live electric cables.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Side Cutters

P.O.A.

RS PRO Side Cutters
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Cutter Type

Side Cutters

Materials Cut

Copper Wire

Non Sparking

No

Overall Length

130 mm

VDE/1000V Approved

No

Height Safe

No

ESD Safe

No

Material

Carbon Steel

Maximum Cutting Capacity

0.8mm

Cut Type

Angle

Product details

RS PRO Light Duty Wire Cutters

These light-duty wire cutters from our own RS PRO brand are a handy addition to any electrician’s toolbox. The ergonomically designed moulded handles ensure a comfortable grip over long periods of use.

With chemically blackened frames and low tension return springs, these RS Pro cutters are an ideal addition to any toolbox and can be used for light duty applications. The cutters also have a slim profile with angled cutters and a fine cutting edge which enable them to give an efficient close cropping action.

To arrest flying lead offcuts these cutters are provided with a safety clip which can be safely removed.

Lightweight and robust, these wire nippers are a fast and efficient tool for wire cutting applications, delivering precision where it counts.

Features and Benefits

• Angled cut
• Stainless steel tool Moulded plastic grips
• Lightweight quick return springs
• Safety clip provided

Applications

Wire cutters, or nippers, are used in all manner of applications, both domestic and industrial. From prototyping and device assembly to cable installation, wire cutters essential. They are often used by;

• Electricians
• Maintenance workers
• Engineers

It this wire cutter VDE certified?

This wire cutter isn't VDE approved and cannot be used on live electric cables.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

You may be interested in