Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Stainless Steel Butterfly Valve, 1in

RS Stock No.: 265-3729Brand: RS PRO
brand-logo
View all in Butterfly Valves

Technical documents

Specifications

Brand

RS Pro

Body Material

Stainless Steel

Disc Material

EPDM

Handle Material

Glass Fibre Reinforced Nylon

Pressure Rating

0.9 → 10bar

Connection Size

1in

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +120 °C

Country of Origin

United Kingdom

Product details

RJT Butterfly Valve

316L stainless steel construction, fully machined from quality forgings
EPDM seals
Creep resistant bearings
Reinforced nylon handle
Reduced risk of contamination by top and bottom seals
Operating temperature -10ºC to +120°C
Working pressure 0.9 bar to 10 bar
Polished disc

Stock information temporarily unavailable.

P.O.A.

RS PRO Stainless Steel Butterfly Valve, 1in

P.O.A.

RS PRO Stainless Steel Butterfly Valve, 1in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 24P.O.A.
25+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Body Material

Stainless Steel

Disc Material

EPDM

Handle Material

Glass Fibre Reinforced Nylon

Pressure Rating

0.9 → 10bar

Connection Size

1in

Maximum Operating Temperature

+120°C

Minimum Operating Temperature

-10°C

Operating Temperature Range

-10 → +120 °C

Country of Origin

United Kingdom

Product details

RJT Butterfly Valve

316L stainless steel construction, fully machined from quality forgings
EPDM seals
Creep resistant bearings
Reinforced nylon handle
Reduced risk of contamination by top and bottom seals
Operating temperature -10ºC to +120°C
Working pressure 0.9 bar to 10 bar
Polished disc