RS PRO Stainless Steel Butterfly Valve, 2in

Technical documents
Specifications
Brand
RS ProBody Material
Stainless Steel
Disc Material
EPDM
Handle Material
Glass Fibre Reinforced Nylon
Pressure Rating
0.9 → 10bar
Connection Size
2in
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +120 °C
Country of Origin
United Kingdom
Product details
RJT Butterfly Valve
316L stainless steel construction, fully machined from quality forgings
EPDM seals
Creep resistant bearings
Reinforced nylon handle
Reduced risk of contamination by top and bottom seals
Operating temperature -10ºC to +120°C
Working pressure 0.9 bar to 10 bar
Polished disc
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 24 | P.O.A. |
25+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProBody Material
Stainless Steel
Disc Material
EPDM
Handle Material
Glass Fibre Reinforced Nylon
Pressure Rating
0.9 → 10bar
Connection Size
2in
Maximum Operating Temperature
+120°C
Minimum Operating Temperature
-10°C
Operating Temperature Range
-10 → +120 °C
Country of Origin
United Kingdom
Product details
RJT Butterfly Valve
316L stainless steel construction, fully machined from quality forgings
EPDM seals
Creep resistant bearings
Reinforced nylon handle
Reduced risk of contamination by top and bottom seals
Operating temperature -10ºC to +120°C
Working pressure 0.9 bar to 10 bar
Polished disc