RS PRO Thermal Overload Relay 1NC/1NO, 12 A F.L.C, 12 A Contact Rating, 5.4 W, 4000 V ac, RSPROOL12

RS Stock No.: 250-8886Brand: RS PRO
brand-logo
View all in Contactor Overload Relays

Technical documents

Specifications

Brand

RS Pro

FLC Motor Rating

12 A

Contact Current Rating

12 A

Range

RSPROOL12

Power Rating

5.4 W

Normal State Configuration

1NC/1NO

Control Voltage

4000 V ac

Country of Origin

China

P.O.A.

RS PRO Thermal Overload Relay 1NC/1NO, 12 A F.L.C, 12 A Contact Rating, 5.4 W, 4000 V ac, RSPROOL12

P.O.A.

RS PRO Thermal Overload Relay 1NC/1NO, 12 A F.L.C, 12 A Contact Rating, 5.4 W, 4000 V ac, RSPROOL12

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

FLC Motor Rating

12 A

Contact Current Rating

12 A

Range

RSPROOL12

Power Rating

5.4 W

Normal State Configuration

1NC/1NO

Control Voltage

4000 V ac

Country of Origin

China