RS PRO Thermal Overload Relay 1NC/1NO, 12.5 A F.L.C, 12.5 A Contact Rating, 6 W, 4000 V ac, RSPROOL32
RS Stock No.: 250-8896Brand: RS PRO

Technical documents
Specifications
Brand
RS ProFLC Motor Rating
12.5 A
Contact Current Rating
12.5 A
Range
RSPROOL32
Power Rating
6 W
Normal State Configuration
1NC/1NO
Control Voltage
4000 V ac
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Thermal Overload Relay 1NC/1NO, 12.5 A F.L.C, 12.5 A Contact Rating, 6 W, 4000 V ac, RSPROOL32
1
P.O.A.
RS PRO Thermal Overload Relay 1NC/1NO, 12.5 A F.L.C, 12.5 A Contact Rating, 6 W, 4000 V ac, RSPROOL32
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProFLC Motor Rating
12.5 A
Contact Current Rating
12.5 A
Range
RSPROOL32
Power Rating
6 W
Normal State Configuration
1NC/1NO
Control Voltage
4000 V ac
Country of Origin
China