Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Thermal Overload Relay 1NC/1NO, 3.6 A F.L.C, 3.6 A Contact Rating, 6 W, 4000 V ac, RSPROOL32

RS Stock No.: 250-8892Brand: RS PRO
brand-logo
View all in Contactor Overload Relays

Technical documents

Specifications

Brand

RS Pro

FLC Motor Rating

3.6 A

Contact Current Rating

3.6 A

Range

RSPROOL32

Power Rating

6 W

Normal State Configuration

1NC/1NO

Control Voltage

4000 V ac

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Thermal Overload Relay 1NC/1NO, 3.6 A F.L.C, 3.6 A Contact Rating, 6 W, 4000 V ac, RSPROOL32

P.O.A.

RS PRO Thermal Overload Relay 1NC/1NO, 3.6 A F.L.C, 3.6 A Contact Rating, 6 W, 4000 V ac, RSPROOL32
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

FLC Motor Rating

3.6 A

Contact Current Rating

3.6 A

Range

RSPROOL32

Power Rating

6 W

Normal State Configuration

1NC/1NO

Control Voltage

4000 V ac

Country of Origin

China