RS PRO Thermal Overload Relay 1NC/1NO, 6 A F.L.C, 6 A Contact Rating, 5.4 W, 4000 V ac, RSPROOL12
RS Stock No.: 250-8884Brand: RS PRO

Technical documents
Specifications
Brand
RS ProFLC Motor Rating
6 A
Contact Current Rating
6 A
Range
RSPROOL12
Power Rating
5.4 W
Normal State Configuration
1NC/1NO
Control Voltage
4000 V ac
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO Thermal Overload Relay 1NC/1NO, 6 A F.L.C, 6 A Contact Rating, 5.4 W, 4000 V ac, RSPROOL12
1
P.O.A.
RS PRO Thermal Overload Relay 1NC/1NO, 6 A F.L.C, 6 A Contact Rating, 5.4 W, 4000 V ac, RSPROOL12
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProFLC Motor Rating
6 A
Contact Current Rating
6 A
Range
RSPROOL12
Power Rating
5.4 W
Normal State Configuration
1NC/1NO
Control Voltage
4000 V ac
Country of Origin
China