RS PRO Thermal Overload Relay 1NC/1NO, 65 A F.L.C, 65 A Contact Rating, 6 W, 4000 V ac, RSPROOL65

RS Stock No.: 250-8907Brand: RS PRO
brand-logo
View all in Contactor Overload Relays

Technical documents

Specifications

Brand

RS Pro

FLC Motor Rating

65 A

Contact Current Rating

65 A

Range

RSPROOL65

Power Rating

6 W

Normal State Configuration

1NC/1NO

Control Voltage

4000 V ac

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Thermal Overload Relay 1NC/1NO, 65 A F.L.C, 65 A Contact Rating, 6 W, 4000 V ac, RSPROOL65

P.O.A.

RS PRO Thermal Overload Relay 1NC/1NO, 65 A F.L.C, 65 A Contact Rating, 6 W, 4000 V ac, RSPROOL65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

FLC Motor Rating

65 A

Contact Current Rating

65 A

Range

RSPROOL65

Power Rating

6 W

Normal State Configuration

1NC/1NO

Control Voltage

4000 V ac

Country of Origin

China