RS PRO Thread Die, M12 x 1.25mm Pitch, 1.31in od

RS Stock No.: 215-748Brand: RS PRO
brand-logo
View all in Dies

Technical documents

Specifications

Brand

RS Pro

Thread Size

M12

Pitch

1.25mm

Outside Diameter

1.31in

Material

HSS

Country of Origin

China

Product details

HSS (M2 Grade) Dies

Precision engineered, split form dies made to BS1127; 1924 for machine or manual operation

Stock information temporarily unavailable.

P.O.A.

RS PRO Thread Die, M12 x 1.25mm Pitch, 1.31in od

P.O.A.

RS PRO Thread Die, M12 x 1.25mm Pitch, 1.31in od
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Thread Size

M12

Pitch

1.25mm

Outside Diameter

1.31in

Material

HSS

Country of Origin

China

Product details

HSS (M2 Grade) Dies

Precision engineered, split form dies made to BS1127; 1924 for machine or manual operation