RS PRO Thread Die, M6 x 1mm Pitch, 13/16in od

RS Stock No.: 215-596Brand: RS PRO
brand-logo
View all in Dies

Technical documents

Specifications

Brand

RS Pro

Thread Size

M6

Pitch

1mm

Outside Diameter

13/16in

Country of Origin

China

Product details

HSS (M2 Grade) Dies

Precision engineered, split form dies made to BS1127; 1924 for machine or manual operation

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Thread Die, M6 x 1mm Pitch, 13/16in od

P.O.A.

RS PRO Thread Die, M6 x 1mm Pitch, 13/16in od
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Thread Size

M6

Pitch

1mm

Outside Diameter

13/16in

Country of Origin

China

Product details

HSS (M2 Grade) Dies

Precision engineered, split form dies made to BS1127; 1924 for machine or manual operation

You may be interested in