RS PRO Toggle Switch, Panel Mount, On-None-Off, SPST, Solder Lug Terminal, 125, 250V ac

Technical documents
Specifications
Brand
RS ProContact Configuration
SPST
Switch Operation
On-None-Off
Contact Current Rating
10A 250 VAC/ 15A 125VAC
Mounting Type
Panel Mount
Terminal Type
Solder Lug
Illuminated
No
Panel Cut Out Height
5mm
Panel Cut Out Diameter
11.7mm
Actuator Length
17.0mm
Actuator Material
Brass
Voltage Rating
125, 250V ac
Contact Resistance
20mΩ
Contact Material
Silver Alloy
Operating Temperature Range
-20 → 55°C
Minimum Operating Temperature
-20°C
Standards Met
UL61058
Maximum Operating Temperature
55°C
Mechanical Life
10000Cycles
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProContact Configuration
SPST
Switch Operation
On-None-Off
Contact Current Rating
10A 250 VAC/ 15A 125VAC
Mounting Type
Panel Mount
Terminal Type
Solder Lug
Illuminated
No
Panel Cut Out Height
5mm
Panel Cut Out Diameter
11.7mm
Actuator Length
17.0mm
Actuator Material
Brass
Voltage Rating
125, 250V ac
Contact Resistance
20mΩ
Contact Material
Silver Alloy
Operating Temperature Range
-20 → 55°C
Minimum Operating Temperature
-20°C
Standards Met
UL61058
Maximum Operating Temperature
55°C
Mechanical Life
10000Cycles
Country of Origin
Taiwan, Province Of China