RS PRO Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Step Model Terminal, 125, 250V ac

Technical documents
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
12A 125/250 VAC
Mounting Type
Panel Mount
Terminal Type
Step Model
IP Rating
IP68
Illuminated
No
Panel Cut Out Height
8mm
Panel Cut Out Diameter
12.0mm
Actuator Length
16.2mm
Actuator Material
Brass
Voltage Rating
125, 250V ac
Contact Resistance
20mΩ
Contact Material
Silver Alloy
Mechanical Life
100000Cycles
Operating Temperature Range
-30 → 85°C
Standards Met
CA, CUL, REACH, RoHS, UL
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
85°C
Country of Origin
Taiwan, Province Of China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
(On)-Off-(On)
Contact Current Rating
12A 125/250 VAC
Mounting Type
Panel Mount
Terminal Type
Step Model
IP Rating
IP68
Illuminated
No
Panel Cut Out Height
8mm
Panel Cut Out Diameter
12.0mm
Actuator Length
16.2mm
Actuator Material
Brass
Voltage Rating
125, 250V ac
Contact Resistance
20mΩ
Contact Material
Silver Alloy
Mechanical Life
100000Cycles
Operating Temperature Range
-30 → 85°C
Standards Met
CA, CUL, REACH, RoHS, UL
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
85°C
Country of Origin
Taiwan, Province Of China