RS PRO Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Lug Terminal, 125, 250V ac

RS Stock No.: 186-254Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

5A 125 VAC/ 2A 250 VAC

Mounting Type

Panel Mount

Terminal Type

Solder Lug

IP Rating

Non-waterproof

Illuminated

No

Panel Cut Out Height

5mm

Panel Cut Out Diameter

6.35mm

Actuator Length

10.4mm

Actuator Material

Brass

Voltage Rating

125, 250V ac

Contact Resistance

10mΩ

Contact Material

Silver

Mechanical Life

50000Cycles

Operating Temperature Range

-30 → 85°C

Standards Met

CA, CUL, REACH, RoHS, UL

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Country of Origin

Taiwan, Province Of China

P.O.A.

RS PRO Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Lug Terminal, 125, 250V ac

P.O.A.

RS PRO Toggle Switch, Panel Mount, (On)-Off-(On), SPDT, Solder Lug Terminal, 125, 250V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

(On)-Off-(On)

Contact Current Rating

5A 125 VAC/ 2A 250 VAC

Mounting Type

Panel Mount

Terminal Type

Solder Lug

IP Rating

Non-waterproof

Illuminated

No

Panel Cut Out Height

5mm

Panel Cut Out Diameter

6.35mm

Actuator Length

10.4mm

Actuator Material

Brass

Voltage Rating

125, 250V ac

Contact Resistance

10mΩ

Contact Material

Silver

Mechanical Life

50000Cycles

Operating Temperature Range

-30 → 85°C

Standards Met

CA, CUL, REACH, RoHS, UL

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Country of Origin

Taiwan, Province Of China