RS PRO Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 120 ac/dc, 28V ac/dc

RS Stock No.: 394-431Brand: RS PRODistrelec Article No.: 30403036
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

5 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

11.91mm

Actuator Length

17.56mm

Actuator Material

Chromium Plated Brass

Voltage Rating

120 ac/dc, 28V ac/dc

Panel Cut Out Size

11.91mm

Contact Material

Silver

Contact Resistance

0.01Ω

Standards Met

RoHS & Lead Free

Operating Temperature Range

-30 → +85°C

Mechanical Life

40000Cycles

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Distrelec Product Id

30403036

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 120 ac/dc, 28V ac/dc

P.O.A.

RS PRO Toggle Switch, Panel Mount, On-On, DPDT, Solder Terminal, 120 ac/dc, 28V ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

DPDT

Switch Operation

On-On

Contact Current Rating

5 A @ 28 V dc

Mounting Type

Panel Mount

Terminal Type

Solder

Panel Cut Out Diameter

11.91mm

Actuator Length

17.56mm

Actuator Material

Chromium Plated Brass

Voltage Rating

120 ac/dc, 28V ac/dc

Panel Cut Out Size

11.91mm

Contact Material

Silver

Contact Resistance

0.01Ω

Standards Met

RoHS & Lead Free

Operating Temperature Range

-30 → +85°C

Mechanical Life

40000Cycles

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Distrelec Product Id

30403036

Country of Origin

China