RS PRO Toggle Switch, PCB Mount, On-Off-On, SPDT, Through Hole Terminal

RS Stock No.: 401-674Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Actuator Length

6.1mm

Actuator Material

Brass

Contact Material

Gold

Contact Resistance

20mΩ

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

30000Cycles

Maximum Operating Temperature

+85°C

Standards Met

RoHS & Lead Free

Country of Origin

China

P.O.A.

RS PRO Toggle Switch, PCB Mount, On-Off-On, SPDT, Through Hole Terminal

P.O.A.

RS PRO Toggle Switch, PCB Mount, On-Off-On, SPDT, Through Hole Terminal

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 24P.O.A.
25 - 99P.O.A.
100 - 249P.O.A.
250 - 499P.O.A.
500+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPDT

Switch Operation

On-Off-On

Contact Current Rating

400 mA @ 20 V dc

Mounting Type

PCB

Terminal Type

Through Hole

IP Rating

IP67

Actuator Length

6.1mm

Actuator Material

Brass

Contact Material

Gold

Contact Resistance

20mΩ

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Mechanical Life

30000Cycles

Maximum Operating Temperature

+85°C

Standards Met

RoHS & Lead Free

Country of Origin

China