RS PRO Toggle Switch, PCB Mount, On-Off-On, SPDT, Through Hole Terminal

Technical documents
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-Off-On
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
5.33mm
Actuator Material
Brass
Contact Material
Gold Over Nickel Plated Brass
Contact Resistance
0.02Ω
Standards Met
UL Listed
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Product details
Toggle Switches, Ultra-Min Gold Contacts, Plain Bush
Switches suitable for PCB mounting with pins arranged on a 0.1 in pitch grid
Right angle versions have two additional support pins
Ideal where either panel space or board size is at a premium
Suitable for low level switching applications
Terminals epoxy sealed against flux and dirt
Gold contacts
Chrome Plated Brass actuator and Dially Phthalate case
Number of operations: 60000 (2 pos), 30000 (3 pos)

P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |

Technical documents
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-Off-On
Contact Current Rating
400 mA @ 20 V dc
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
5.33mm
Actuator Material
Brass
Contact Material
Gold Over Nickel Plated Brass
Contact Resistance
0.02Ω
Standards Met
UL Listed
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Maximum Operating Temperature
+85°C
Product details
Toggle Switches, Ultra-Min Gold Contacts, Plain Bush
Switches suitable for PCB mounting with pins arranged on a 0.1 in pitch grid
Right angle versions have two additional support pins
Ideal where either panel space or board size is at a premium
Suitable for low level switching applications
Terminals epoxy sealed against flux and dirt
Gold contacts
Chrome Plated Brass actuator and Dially Phthalate case
Number of operations: 60000 (2 pos), 30000 (3 pos)
