RS PRO Toggle Switch, PCB Mount, On-Off, SPST, Solder Terminal

RS Stock No.: 206-6974Brand: RS PRO
brand-logo
View all in Toggle Switches

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPST

Switch Operation

On-Off

Contact Current Rating

10 A

Mounting Type

PCB

Terminal Type

Solder

IP Rating

IP40

Illuminated

No

Actuator Material

Plastic

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

P.O.A.

RS PRO Toggle Switch, PCB Mount, On-Off, SPST, Solder Terminal

P.O.A.

RS PRO Toggle Switch, PCB Mount, On-Off, SPST, Solder Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Contact Configuration

SPST

Switch Operation

On-Off

Contact Current Rating

10 A

Mounting Type

PCB

Terminal Type

Solder

IP Rating

IP40

Illuminated

No

Actuator Material

Plastic

Country of Origin

Taiwan, Province Of China