Technical documents
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
5 A (250 V ac/28 V dc),2 A (250 V ac)
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
10.41mm
Actuator Material
Brass
Voltage Rating
250V
Contact Material
Copper Alloy
Contact Resistance
0.01Ω
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
40000Cycles
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
Distrelec Product Id
30395110
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | P.O.A. |
25 - 99 | P.O.A. |
100 - 249 | P.O.A. |
250 - 499 | P.O.A. |
500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProContact Configuration
SPDT
Switch Operation
On-On
Contact Current Rating
5 A (250 V ac/28 V dc),2 A (250 V ac)
Mounting Type
PCB
Terminal Type
Through Hole
Actuator Length
10.41mm
Actuator Material
Brass
Voltage Rating
250V
Contact Material
Copper Alloy
Contact Resistance
0.01Ω
Minimum Operating Temperature
-30°C
Operating Temperature Range
-30 → +85°C
Mechanical Life
40000Cycles
Maximum Operating Temperature
+85°C
Standards Met
RoHS & Lead Free
Distrelec Product Id
30395110
Country of Origin
China