Technical documents
Specifications
Brand
SchmersalNormal State Configuration
NO/NC
Cable Length
10m
Mounting Orientation
Straight
IP Rating
IP67
Number of Poles
DP
Series
ZQ700
Length
160mm
Width
40.5mm
Depth
50.9mm
Housing Material
Thermoplastic
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Dimensions
160 x 40.5 x 50.9mm
Standards Met
EN, IEC
Maximum Current
4A
Conduit Entry
M20 x 1.5
Country of Origin
Germany
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SchmersalNormal State Configuration
NO/NC
Cable Length
10m
Mounting Orientation
Straight
IP Rating
IP67
Number of Poles
DP
Series
ZQ700
Length
160mm
Width
40.5mm
Depth
50.9mm
Housing Material
Thermoplastic
Maximum AC Voltage
230V
Maximum DC Voltage
24V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Dimensions
160 x 40.5 x 50.9mm
Standards Met
EN, IEC
Maximum Current
4A
Conduit Entry
M20 x 1.5
Country of Origin
Germany