Technical documents
Specifications
Brand
Schneider ElectricFLC Motor Rating
0.25 → 0.4 A
Contact Current Rating
400 mA
Mounting Style
DIN Rail Mount
Reset Method
Automatic, Manual
Terminal Type
Screw
Width
75mm
Depth
100mm
Length
121mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-20 → +60 °C
Contact Voltage Rating
690 V ac
Product details
Thermal Position Three-Pole Relays (class 10)
Range of relays for protecting motors.
Compensated, with manual or automatic reset, with activation display.
Dc or ac operation.
Equipped with a test function for checking the wiring on the control circuit and simulating relay activation.
To be used with LC1 and LP1 type contactors.
Approvals
IEC, NF C, BS, VDE
Schneider Electric d2 Range Accessories
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
Schneider ElectricFLC Motor Rating
0.25 → 0.4 A
Contact Current Rating
400 mA
Mounting Style
DIN Rail Mount
Reset Method
Automatic, Manual
Terminal Type
Screw
Width
75mm
Depth
100mm
Length
121mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-20 → +60 °C
Contact Voltage Rating
690 V ac
Product details
Thermal Position Three-Pole Relays (class 10)
Range of relays for protecting motors.
Compensated, with manual or automatic reset, with activation display.
Dc or ac operation.
Equipped with a test function for checking the wiring on the control circuit and simulating relay activation.
To be used with LC1 and LP1 type contactors.
Approvals
IEC, NF C, BS, VDE