Schneider Electric Thermal Overload Relay 1 NO + 1 NC, 1 → 1.6 A F.L.C, 10 A Contact Rating, 690 V, TeSys

RS Stock No.: 256-6632Brand: Schneider ElectricManufacturers Part No.: LR3D066
brand-logo
View all in Contactor Overload Relays

Technical documents

Specifications

FLC Motor Rating

1 → 1.6 A

Contact Current Rating

10 A

Range

TeSys

Normal State Configuration

1 NO + 1 NC

Control Voltage

690 V

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric Thermal Overload Relay 1 NO + 1 NC, 1 → 1.6 A F.L.C, 10 A Contact Rating, 690 V, TeSys

P.O.A.

Schneider Electric Thermal Overload Relay 1 NO + 1 NC, 1 → 1.6 A F.L.C, 10 A Contact Rating, 690 V, TeSys
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

FLC Motor Rating

1 → 1.6 A

Contact Current Rating

10 A

Range

TeSys

Normal State Configuration

1 NO + 1 NC

Control Voltage

690 V

Country of Origin

France