Schneider Electric LRD Overload Relay 1NO + 1NC, 0.4 → 0.63 A F.L.C, 630 mA Contact Rating, 690 V, 3P, TeSys

Technical documents
Specifications
Brand
Schneider ElectricFLC Motor Rating
0.4 → 0.63 A
Contact Current Rating
630 mA
Range
TeSys
Pole Configuration
3P
Series
LRD
Mounting Style
Direct Contactor
Normal State Configuration
1NO + 1NC
Terminal Type
Screw
Reset Method
Automatic, Manual
Width
45mm
Number Of Auxiliary Contacts
2
Depth
66mm
Length
123mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Better World Verification
Green Premium
Operating Temperature Range
-20 → +60 °C
Better World Product (Find out more)
Yes
Control Voltage
690 V
Contact Voltage Rating
690 V ac
Country of Origin
France
Product details
Three-pole Thermal Overload Relays
Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor.
Adjustable relay setting dial
Test button
Stop button
Manual/auto reset
Trip indicator
Sealable cover
1N/O & 1N/C auxiliary contacts
Direct mounting beneath three-pole contactors or independent mounting on DIN rail
Insulation voltage 600V, Withstand Voltage 6kV
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
Schneider ElectricFLC Motor Rating
0.4 → 0.63 A
Contact Current Rating
630 mA
Range
TeSys
Pole Configuration
3P
Series
LRD
Mounting Style
Direct Contactor
Normal State Configuration
1NO + 1NC
Terminal Type
Screw
Reset Method
Automatic, Manual
Width
45mm
Number Of Auxiliary Contacts
2
Depth
66mm
Length
123mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-20°C
Better World Verification
Green Premium
Operating Temperature Range
-20 → +60 °C
Better World Product (Find out more)
Yes
Control Voltage
690 V
Contact Voltage Rating
690 V ac
Country of Origin
France
Product details
Three-pole Thermal Overload Relays
Three-pole thermal overload relays designed to protect ac circuits against overloads, phase failure, long starting times and prolonged stalling of the motor.
Adjustable relay setting dial
Test button
Stop button
Manual/auto reset
Trip indicator
Sealable cover
1N/O & 1N/C auxiliary contacts
Direct mounting beneath three-pole contactors or independent mounting on DIN rail
Insulation voltage 600V, Withstand Voltage 6kV