Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric LRD1 Overload Relay, 4 → 6 A Contact Rating, TeSys

RS Stock No.: 818-5689Brand: Schneider ElectricManufacturers Part No.: LRD1510
brand-logo
View all in Contactor Overload Relays

Technical documents

Specifications

Contact Current Rating

4 → 6 A

Range

TeSys

Series

LRD1

Mounting Style

Panel Mount

Terminal Type

Screw

Supply Voltage

575 V ac

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Schneider Electric LRD1 Overload Relay, 4 → 6 A Contact Rating, TeSys

P.O.A.

Schneider Electric LRD1 Overload Relay, 4 → 6 A Contact Rating, TeSys
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Contact Current Rating

4 → 6 A

Range

TeSys

Series

LRD1

Mounting Style

Panel Mount

Terminal Type

Screw

Supply Voltage

575 V ac

Country of Origin

France